DMS-30LCD-1-5B-C | ||
---|---|---|
DigiKey Part Number | 811-1038-ND | |
Manufacturer | ||
Manufacturer Product Number | DMS-30LCD-1-5B-C | |
Description | VOLTMETER 2VDC LCD PANEL MOUNT | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Voltmeter LCD - Black Characters, Backlight Display Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DMS-30LCD-1-5B-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±2VDC | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.401" (10.20mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 53.80mm x 22.30mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.046 lb (20.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥490.89000 | ¥490.89 |
5 | ¥451.61400 | ¥2,258.07 |
10 | ¥436.89200 | ¥4,368.92 |
25 | ¥417.25680 | ¥10,431.42 |
50 | ¥392.70820 | ¥19,635.41 |
100 | ¥363.25670 | ¥36,325.67 |