
DMS-30LCD-1-5-C | |
|---|---|
DigiKey Part Number | 811-1037-ND |
Manufacturer | |
Manufacturer Product Number | DMS-30LCD-1-5-C |
Description | VOLTMETER 2VDC LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-30LCD-1-5-C Models |
Category | Display Characters - Height 0.401" (10.20mm) |
Manufacturer Murata Power Solutions Inc. | Output Type Reference |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Part Status Last Time Buy | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Operating Temperature 0°C ~ 60°C |
Measuring Range ±2VDC | Weight 0.046 lb (20.87 g) |
Display Type LCD - Black Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥518.18000 | ¥518.18 |
| 12 | ¥426.50917 | ¥5,118.11 |
| 36 | ¥400.43417 | ¥14,415.63 |
| 60 | ¥390.47567 | ¥23,428.54 |
| 108 | ¥380.44694 | ¥41,088.27 |


