Voltmeter LCD - Black Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-20LCD-1-DCM-C

DigiKey Part Number
811-1059-ND
Manufacturer
Manufacturer Product Number
DMS-20LCD-1-DCM-C
Description
VOLTMETER 8-50VDC LCD PANEL MNT
Customer Reference
Detailed Description
Voltmeter LCD - Black Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-20LCD-1-DCM-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.370" (9.40mm)
Manufacturer
Murata Power Solutions Inc.
Voltage - Supply
24VDC
Series
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Packaging
Box
Mounting Type
Panel Mount
Part Status
Last Time Buy
Termination Style
Screw Terminal
Type
Voltmeter
Features
Bezel Sold Separately
Measuring Type
Voltage
Operating Temperature
0°C ~ 60°C
Measuring Range
8 ~ 50VDC
Weight
0.031 lb (14.06 g)
Display Type
LCD - Black Characters
Base Product Number
Number of Characters Per Row
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
Last Time Buy Date: 2027/3/31
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥343.54000¥343.54
12¥277.47417¥3,329.69
36¥258.63750¥9,310.95
60¥251.43883¥15,086.33
108¥244.18500¥26,371.98
252¥235.39460¥59,319.44
Manufacturers Standard Package