Voltmeter LCD - Black Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-20LCD-2-9-C

DigiKey Part Number
811-2667-ND
Manufacturer
Manufacturer Product Number
DMS-20LCD-2-9-C
Description
VOLTMETER 20VDC LCD PANEL MOUNT
Customer Reference
Detailed Description
Voltmeter LCD - Black Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-20LCD-2-9-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3.5
Manufacturer
Murata Power Solutions Inc.
Display Characters - Height
0.370" (9.40mm)
Series
Voltage - Supply
9VDC
Packaging
Box
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Part Status
Last Time Buy
Mounting Type
Panel Mount
Type
Voltmeter
Termination Style
PC Pin
Measuring Type
Voltage
Operating Temperature
0°C ~ 60°C
Measuring Range
±20VDC
Weight
0.025 lb (11.34 g)
Display Type
LCD - Black Characters
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
Last Time Buy Date: 2027/3/31
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥353.75000¥353.75
12¥285.71083¥3,428.53
108¥251.43852¥27,155.36
Manufacturers Standard Package