Voltmeter TFT - Color (Touch) Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltmeter TFT - Color (Touch) Display Panel Mount
MFG_SGD-24-M
MFG_SGD-24-M_back

SGD 24-M

DigiKey Part Number
2136-SGD24-M-ND
Manufacturer
Manufacturer Product Number
SGD 24-M
Description
VOLTMETER 0-40VDC TFT PANEL MNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltmeter TFT - Color (Touch) Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
TFT - Color (Touch)
Manufacturer
Lascar Electronics
Voltage - Supply
4 ~ 30VDC
Series
Panel Cutout Dimensions
Rectangular - 74.00mm x 46.00mm
Packaging
Box
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Voltmeter
Operating Temperature
0°C ~ 40°C
Measuring Type
Voltage
Base Product Number
Measuring Range
0 ~ 40VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,192.96000¥1,192.96
10¥1,185.44900¥11,854.49
Manufacturers Standard Package