40100C | ||
---|---|---|
DigiKey Part Number | 811-3659-ND | |
Manufacturer | ||
Manufacturer Product Number | 40100C | |
Description | FIXED IND 10UH 3A 23 MOHM SMD | |
Customer Reference | ||
Detailed Description | 10 µH Unshielded Toroidal Inductor 3 A 23mOhm Max Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.560" L x 0.555" W (14.22mm x 14.10mm) | |
Height - Seated (Max) | 0.345" (8.76mm) | |
Base Product Number |