XTCLH40M000THJA1P0 | ||
---|---|---|
DigiKey Part Number | 490-18036-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XTCLH40M000THJA1P0 | |
Description | XTAL OSC TCXO 40.0000MHZ SNWV | |
Customer Reference | ||
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 3V 8-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | XTCLH40M000THJA1P0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±200ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |