



XRCGB26M000F1SADR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB26M000F1SADR0TR-ND - Tape & Reel (TR) 490-XRCGB26M000F1SADR0CT-ND - Cut Tape (CT) 490-XRCGB26M000F1SADR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB26M000F1SADR0 |
Description | CRYSTAL 26.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 26 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.27400 | ¥22.74 |
| 25 | ¥2.14680 | ¥53.67 |
| 50 | ¥2.05760 | ¥102.88 |
| 100 | ¥1.97320 | ¥197.32 |
| 250 | ¥1.86604 | ¥466.51 |
| 500 | ¥1.78896 | ¥894.48 |
| 1,000 | ¥1.71487 | ¥1,714.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.63586 | ¥4,907.58 |
| 6,000 | ¥1.56820 | ¥9,409.20 |
| 9,000 | ¥1.52994 | ¥13,769.46 |
| 15,000 | ¥1.48307 | ¥22,246.05 |
| 21,000 | ¥1.45300 | ¥30,513.00 |
| 30,000 | ¥1.42179 | ¥42,653.70 |









