XRCGB24M000F2C01R0 | ||
---|---|---|
DigiKey Part Number | 490-XRCGB24M000F2C01R0TR-ND - Tape & Reel (TR) 490-XRCGB24M000F2C01R0CT-ND - Cut Tape (CT) 490-XRCGB24M000F2C01R0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XRCGB24M000F2C01R0 | |
Description | 2.0X1.6MM 24.0MHZ CRYSTAL UNIT + | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±20ppm Crystal 8pF 120 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | XRCGB24M000F2C01R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.68400 | ¥26.84 |
50 | ¥2.41680 | ¥120.84 |
100 | ¥2.14760 | ¥214.76 |
500 | ¥2.04036 | ¥1,020.18 |
1,000 | ¥1.71822 | ¥1,718.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61078 | ¥4,832.34 |
6,000 | ¥1.55711 | ¥9,342.66 |
15,000 | ¥1.50341 | ¥22,551.15 |