XDCAF21M700MAA00P0 | ||
---|---|---|
DigiKey Part Number | 490-XDCAF21M700MAA00P0TR-ND - Tape & Reel (TR) 490-XDCAF21M700MAA00P0CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | XDCAF21M700MAA00P0 | |
Description | MONOLITHIC CRYSTAL FILTER 21.7MH | |
Customer Reference | ||
Detailed Description | 21.7 MHz Center 1.05 kOhms Monolithic Crystal Filter Surface Mount 2dB 3.75 kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | XDCAF21M700MAA00P0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency - Center | 21.7 MHz | |
Impedance | 1.05 kOhms | |
Insertion Loss | 2dB | |
Bandwidth | 3.75 kHz | |
Ripple | 1dB | |
Number of Poles | 2 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.049" (1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
10 | ¥40.46400 | ¥404.64 |
50 | ¥38.21460 | ¥1,910.73 |
100 | ¥35.96600 | ¥3,596.60 |
500 | ¥34.84228 | ¥17,421.14 |
1,000 | ¥29.89697 | ¥29,896.97 |