ECS-96SMF21A30 | ||
---|---|---|
DigiKey Part Number | X717TR-ND - Tape & Reel (TR) X717CT-ND - Cut Tape (CT) X717DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-96SMF21A30 | |
Description | MONO XTAL 21.4MHZ 2P 2DB SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 21.4 MHz Center 2 kOhms Monolithic Crystal Filter Surface Mount 2dB 30 kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-96SMF21A30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 21.4 MHz | |
Impedance | 2 kOhms | |
Insertion Loss | 2dB | |
Bandwidth | 30 kHz | |
Ripple | 1dB | |
Number of Poles | 2 | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.91000 | ¥26.91 |
10 | ¥23.03200 | ¥230.32 |
25 | ¥22.48400 | ¥562.10 |
50 | ¥21.93440 | ¥1,096.72 |
100 | ¥19.30840 | ¥1,930.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.30838 | ¥9,654.19 |