SCR410T-K03-10 | ||
---|---|---|
DigiKey Part Number | 490-SCR410T-K03-10TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SCR410T-K03-10 | |
Description | GYROSCOPE X AXIS 300DPS | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Gyroscope X (Pitch) ±300 13Hz ~ 300Hz SPI 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Digital | |
Axis | X (Pitch) | |
Range °/s | ±300 | |
Sensitivity (LSB/(°/s)) | 80 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 13Hz ~ 300Hz | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥287.75848 | ¥287,758.48 |