PRF21BE471QB5RA | ||
---|---|---|
DigiKey Part Number | 490-8504-2-ND - Tape & Reel (TR) 490-8504-1-ND - Cut Tape (CT) 490-8504-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PRF21BE471QB5RA | |
Description | THERMISTOR PTC 470 OHM 50% 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | PRF21BE471QB5RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.62000 | ¥36.20 |
25 | ¥3.11960 | ¥77.99 |
50 | ¥3.00620 | ¥150.31 |
100 | ¥2.56130 | ¥256.13 |
500 | ¥2.22736 | ¥1,113.68 |
1,000 | ¥1.94898 | ¥1,948.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.86543 | ¥7,461.72 |
8,000 | ¥1.61485 | ¥12,918.80 |
12,000 | ¥1.59815 | ¥19,177.80 |
20,000 | ¥1.57587 | ¥31,517.40 |
28,000 | ¥1.53132 | ¥42,876.96 |