PKM22EPPH4005-B0 | ||
---|---|---|
DigiKey Part Number | 490-4693-ND | |
Manufacturer | ||
Manufacturer Product Number | PKM22EPPH4005-B0 | |
Description | BUZZER PIEZO 22MM TH | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 4kHz 75dB @ 3V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage Range | 30V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Continuous | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥3.92425 | ¥2,943.19 |