290 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 310mA 2.14Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ32BW291HN10L

DigiKey Part Number
490-NFZ32BW291HN10LTR-ND - Tape & Reel (TR)
490-NFZ32BW291HN10LCT-ND - Cut Tape (CT)
490-NFZ32BW291HN10LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ32BW291HN10L
Description
FERRITE BEAD 290 OHM 2SMD 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
290 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 310mA 2.14Ohm
Datasheet
 Datasheet
EDA/CAD Models
NFZ32BW291HN10L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
2.14Ohm
Manufacturer
Murata Electronics
Operating Temperature
-40°C ~ 125°C
Series
Package / Case
2-SMD, Flat Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.067" (1.70mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Impedance @ Frequency
290 Ohms @ 1 MHz
Base Product Number
Current Rating (Max)
310mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,401
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.50000¥4.50
10¥3.19100¥31.91
25¥2.75440¥68.86
50¥2.45620¥122.81
100¥2.18110¥218.11
250¥1.85000¥462.50
500¥1.62026¥810.13
1,000¥1.46756¥1,467.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.19902¥2,398.04
Manufacturers Standard Package