NFM21CC470U1H3D | ||
---|---|---|
DigiKey Part Number | 490-2533-2-ND - Tape & Reel (TR) 490-2533-1-ND - Cut Tape (CT) 490-2533-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NFM21CC470U1H3D | |
Description | CAP FEEDTHRU 47PF 20% 50V 0805 | |
Customer Reference | ||
Detailed Description | 47 pF Feed Through Capacitor 50V 700 mA 0805 (2012 Metric), 3 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 47 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 700 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |