
NFE31PT220R1E9L | |
|---|---|
DigiKey Part Number | 490-2544-2-ND - Tape & Reel (TR) 490-2544-1-ND - Cut Tape (CT) 490-2544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFE31PT220R1E9L |
Description | FILTER LC(T) 22PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 22pF 6 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFE31PT220R1E9L Models |
Category | Values C = 22pF |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 25V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1206 (3216 Metric), 3 PC Pad |
Technology LC (T-Type) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Channels 1 | Height 0.069" (1.75mm) |
Current 6 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.58000 | ¥4.58 |
| 10 | ¥3.72900 | ¥37.29 |
| 25 | ¥3.43840 | ¥85.96 |
| 50 | ¥3.23380 | ¥161.69 |
| 100 | ¥3.04070 | ¥304.07 |
| 250 | ¥2.80428 | ¥701.07 |
| 500 | ¥2.63782 | ¥1,318.91 |
| 1,000 | ¥2.48125 | ¥2,481.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.26737 | ¥4,534.74 |
| 4,000 | ¥2.13286 | ¥8,531.44 |
| 6,000 | ¥2.05790 | ¥12,347.40 |
| 10,000 | ¥1.96714 | ¥19,671.40 |
| 14,000 | ¥1.90955 | ¥26,733.70 |
| 20,000 | ¥1.85032 | ¥37,006.40 |








