4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206SP400M-2

DigiKey Part Number
SF-1206SP400M-2TR-ND - Tape & Reel (TR)
SF-1206SP400M-2CT-ND - Cut Tape (CT)
SF-1206SP400M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206SP400M-2
Description
FUSE BOARD MOUNT 4A 32VDC 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206SP400M-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
2.2
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
Fuse Type
DC Cold Resistance
0.024 Ohms
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,900
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.49000¥9.49
5¥7.89600¥39.48
10¥7.27900¥72.79
50¥6.03780¥301.89
100¥5.57140¥557.14
250¥5.00824¥1,252.06
500¥4.61860¥2,309.30
1,000¥4.25771¥4,257.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.73898¥11,216.94
6,000¥3.44203¥20,652.18
9,000¥3.27831¥29,504.79
15,000¥3.13350¥47,002.50
Manufacturers Standard Package