NCP21WB333J03RA | ||
---|---|---|
DigiKey Part Number | 490-NCP21WB333J03RATR-ND - Tape & Reel (TR) 490-NCP21WB333J03RACT-ND - Cut Tape (CT) 490-NCP21WB333J03RADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP21WB333J03RA | |
Description | THERMISTOR NTC 33KOHM 4050K 0805 | |
Customer Reference | ||
Detailed Description | NTC Thermistor 33k 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.36300 | ¥13.63 |
25 | ¥1.19840 | ¥29.96 |
50 | ¥1.12460 | ¥56.23 |
100 | ¥0.95890 | ¥95.89 |
500 | ¥0.79270 | ¥396.35 |
1,000 | ¥0.66356 | ¥663.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62672 | ¥2,506.88 |
8,000 | ¥0.55300 | ¥4,424.00 |
12,000 | ¥0.53457 | ¥6,414.84 |
20,000 | ¥0.52535 | ¥10,507.00 |
28,000 | ¥0.51613 | ¥14,451.64 |