



NCP18XH103J03RB | |
|---|---|
DigiKey Part Number | 490-2436-2-ND - Tape & Reel (TR) 490-2436-1-ND - Cut Tape (CT) 490-2436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18XH103J03RB |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
EDA/CAD Models | NCP18XH103J03RB Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J1VG103FA | Panasonic Industry | 484,882 | P12011CT-ND | ¥1.57000 | Similar |
| ERT-J1VG103JA | Panasonic Industry | 11,857 | P12014CT-ND | ¥1.08000 | Similar |
| NTCS0805E3472JMT | Vishay Beyschlag/Draloric/BC Components | 24,756 | BC2296CT-ND | ¥3.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 5 | ¥1.17400 | ¥5.87 |
| 10 | ¥1.10000 | ¥11.00 |
| 25 | ¥1.01560 | ¥25.39 |
| 50 | ¥0.95940 | ¥47.97 |
| 100 | ¥0.90800 | ¥90.80 |
| 500 | ¥0.80468 | ¥402.34 |
| 1,000 | ¥0.76638 | ¥766.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.68585 | ¥2,743.40 |
| 8,000 | ¥0.65708 | ¥5,256.64 |
| 12,000 | ¥0.64139 | ¥7,696.68 |
| 20,000 | ¥0.62273 | ¥12,454.60 |
| 28,000 | ¥0.61108 | ¥17,110.24 |
| 40,000 | ¥0.59926 | ¥23,970.40 |











