LXRFZZHAAA-028-KIT | ||
---|---|---|
DigiKey Part Number | 490-17702-ND | |
Manufacturer | ||
Manufacturer Product Number | LXRFZZHAAA-028-KIT | |
Description | HF/NFC DEVELOPMENT KIT | |
Manufacturer Standard Lead Time | 56 Weeks | |
Customer Reference | ||
Detailed Description | - TRF7970A Read/Write 13.56MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
For Use With/Related Products | TRF7970A | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥547.58000 | ¥547.58 |