
LBEE5HY2FY-922 | |
|---|---|
DigiKey Part Number | 490-LBEE5HY2FY-922TR-ND - Tape & Reel (TR) 490-LBEE5HY2FY-922CT-ND - Cut Tape (CT) 490-LBEE5HY2FY-922DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5HY2FY-922 |
Description | RF TXRX WIFI 6 /BT 5.4 SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 + EDR Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 143Mbps |
Mfr | Serial Interfaces GPIO, I2S, PCM, SDIO, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part CYW55513 |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3V ~ 4.8V |
Protocol | Mounting Type Surface Mount |
Modulation 1024-QAM | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz, 5GHz, 6GHz | Package / Case 77-SMD Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.15000 | ¥122.15 |
| 10 | ¥106.22800 | ¥1,062.28 |
| 25 | ¥100.70880 | ¥2,517.72 |
| 100 | ¥93.13920 | ¥9,313.92 |
| 250 | ¥88.60872 | ¥22,152.18 |
| 500 | ¥85.41236 | ¥42,706.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥81.60336 | ¥81,603.36 |











