
LBEE0ZZ2KL-001 | |
|---|---|
DigiKey Part Number | 490-LBEE0ZZ2KL-001TR-ND - Tape & Reel (TR) 490-LBEE0ZZ2KL-001CT-ND - Cut Tape (CT) 490-LBEE0ZZ2KL-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE0ZZ2KL-001 |
Description | RF MODULE BT 5.4/WIFI 6/LR-WPAN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBEE0ZZ2KL-001 Models |
Category | Sensitivity -97dBm |
Mfr | Serial Interfaces SDIO, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part IW610F |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 3.14V ~ 3.46V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 20mA ~ 75mA |
Protocol | Current - Transmitting 55mA ~ 420mA |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz, 5GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 114.7Mbps | Package / Case 101-SMD Module |
Power - Output 19dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.42000 | ¥108.42 |
| 10 | ¥94.26100 | ¥942.61 |
| 25 | ¥89.34240 | ¥2,233.56 |
| 100 | ¥82.59160 | ¥8,259.16 |
| 250 | ¥78.54908 | ¥19,637.27 |
| 500 | ¥75.69694 | ¥37,848.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥71.93888 | ¥71,938.88 |






