New at DigiKey
802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBES0ZZ2LL-001

DigiKey Part Number
490-LBES0ZZ2LL-001TR-ND - Tape & Reel (TR)
490-LBES0ZZ2LL-001CT-ND - Cut Tape (CT)
490-LBES0ZZ2LL-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBES0ZZ2LL-001
Description
RF TXRX MODULE BT 5.4/WIFI 6
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LBES0ZZ2LL-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-97dBm
Mfr
Serial Interfaces
HCI, PCM, SDIO, SPI, UART, USB
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
IW610G
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.46V
RF Family/Standard
802.15.4, Bluetooth, WiFi
Current - Receiving
20mA ~ 75mA
Protocol
Current - Transmitting
55mA ~ 420mA
Modulation
CCK, DSSS, OFDM
Mounting Type
Surface Mount
Frequency
2.4GHz, 5GHz
Operating Temperature
-40°C ~ 85°C (TA)
Data Rate
114.7Mbps
Package / Case
101-SMD Module
Power - Output
19dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.46000¥125.46
10¥109.13100¥1,091.31
25¥103.46760¥2,586.69
100¥95.70120¥9,570.12
250¥91.05264¥22,763.16
500¥87.77328¥43,886.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥79.90462¥79,904.62
Manufacturers Standard Package