802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAR00500

DigiKey Part Number
982-EAR00500-ND
Manufacturer
Manufacturer Product Number
EAR00500
Description
2LL M.2 MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Card Edge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
GPIO, I2C, I2S, PCM, SDIO, SPI, UART, USB
Mfr
Antenna Type
Antenna Not Included, U.FL
Packaging
Bulk
Utilized IC / Part
IW610G
Part Status
Active
Voltage - Supply
3.15V ~ 3.46V
RF Family/Standard
802.15.4, Bluetooth, WiFi
Current - Receiving
95mA
Protocol
Current - Transmitting
570mA
Frequency
2.4GHz, 5GHz
Mounting Type
Card Edge
Data Rate
114.7Mbps
Operating Temperature
-40°C ~ 85°C
Power - Output
19dBm
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥535.48000¥535.48
10¥469.88500¥4,698.85
25¥447.19840¥11,179.96
100¥416.12140¥41,612.14
Manufacturers Standard Package