KMDR060 | ||
---|---|---|
DigiKey Part Number | 490-2608-ND | |
Manufacturer | ||
Manufacturer Product Number | KMDR060 | |
Description | TUNING TOOL FLAT 4.25" | |
Customer Reference | ||
Detailed Description | Tuning Tool (Single Ended) Flat 4.25" (108.0mm) Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Tuning Tool (Single Ended) | |
Tip Shape | Flat | |
Length - Overall | 4.25" (108.0mm) | |
Features | - | |
Material | - | |
Weight | - | |
Base Product Number |