GCM32DR71H474KA37L | ||
---|---|---|
DigiKey Part Number | 490-GCM32DR71H474KA37LTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GCM32DR71H474KA37L | |
Description | CAP CER 0.47UF 50V X7R 1210 | |
Customer Reference | ||
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM32DR71H474KA37L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.089" (2.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.50678 | ¥4,506.78 |