GCM21BR71H474KA55L | ||
---|---|---|
DigiKey Part Number | 490-4788-2-ND - Tape & Reel (TR) 490-4788-1-ND - Cut Tape (CT) 490-4788-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCM21BR71H474KA55L | |
Description | CAP CER 0.47UF 50V X7R 0805 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM21BR71H474KA55L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.32200 | ¥13.22 |
50 | ¥0.92600 | ¥46.30 |
100 | ¥0.74870 | ¥74.87 |
500 | ¥0.55610 | ¥278.05 |
1,000 | ¥0.48657 | ¥486.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46336 | ¥1,390.08 |
6,000 | ¥0.42861 | ¥2,571.66 |
9,000 | ¥0.40545 | ¥3,649.05 |
15,000 | ¥0.38460 | ¥5,769.00 |
30,000 | ¥0.37070 | ¥11,121.00 |
75,000 | ¥0.34753 | ¥26,064.75 |
150,000 | ¥0.30698 | ¥46,047.00 |