DLW21SZ491XQ2L | ||
---|---|---|
DigiKey Part Number | 490-17668-2-ND - Tape & Reel (TR) 490-17668-1-ND - Cut Tape (CT) 490-17668-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DLW21SZ491XQ2L | |
Description | CMC 190MA 2LN 490 OHM SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 490 Ohms @ 100 MHz 190mA DCR 770mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | DLW21SZ491XQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 490 Ohms @ 100 MHz | |
Current Rating (Max) | 190mA | |
DC Resistance (DCR) (Max) | 770mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.12300 | ¥41.23 |
25 | ¥3.78080 | ¥94.52 |
50 | ¥3.43920 | ¥171.96 |
100 | ¥3.06010 | ¥306.01 |
250 | ¥2.88836 | ¥722.09 |
500 | ¥2.47576 | ¥1,237.88 |
1,000 | ¥2.20070 | ¥2,200.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.20070 | ¥4,401.40 |
4,000 | ¥2.13193 | ¥8,527.72 |
6,000 | ¥2.06316 | ¥12,378.96 |
10,000 | ¥1.99439 | ¥19,943.90 |