16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE16M0V53Z000R0

DigiKey Part Number
490-17950-2-ND - Tape & Reel (TR)
490-17950-1-ND - Cut Tape (CT)
490-17950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE16M0V53Z000R0
Description
CERAMIC RES 16.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE16M0V53Z000R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
15 pF
Series
Impedance
40 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
16 MHz
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Frequency Stability
±0.3%
Height
0.039" (1.00mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,435
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.47000¥2.47
10¥2.13200¥21.32
25¥2.01240¥50.31
50¥1.92960¥96.48
100¥1.85020¥185.02
250¥1.75016¥437.54
500¥1.67772¥838.86
1,000¥1.60830¥1,608.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.53417¥4,602.51
6,000¥1.47069¥8,824.14
9,000¥1.43479¥12,913.11
15,000¥1.39083¥20,862.45
21,000¥1.36263¥28,615.23
30,000¥1.33335¥40,000.50
Manufacturers Standard Package