BNX023-01B | ||
---|---|---|
DigiKey Part Number | 490-7034-ND | |
Manufacturer | ||
Manufacturer Product Number | BNX023-01B | |
Description | FILTER LC 1UF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel C = 1µF 15 A 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | BNX023-01B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 35dB @ 1MHz ~ 1GHz | |
Resistance - Channel (Ohms) | 0.00043 | |
Current | 15 A | |
Values | C = 1µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.476" L x 0.358" W (12.10mm x 9.10mm) | |
Height | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.45000 | ¥48.45 |
10 | ¥41.27700 | ¥412.77 |
25 | ¥31.41000 | ¥785.25 |
50 | ¥30.51220 | ¥1,525.61 |
100 | ¥26.92180 | ¥2,692.18 |
300 | ¥25.12737 | ¥7,538.21 |
500 | ¥23.33264 | ¥11,666.32 |
1,000 | ¥22.43519 | ¥22,435.19 |