BLM21SP331SZ1D | ||
---|---|---|
DigiKey Part Number | 490-18600-2-ND - Tape & Reel (TR) 490-18600-1-ND - Cut Tape (CT) 490-18600-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM21SP331SZ1D | |
Description | FERRITE BEAD 330 OHM 0805 1LN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.8A | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM21SP331SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 2.8A | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.81100 | ¥18.11 |
25 | ¥1.67280 | ¥41.82 |
50 | ¥1.53340 | ¥76.67 |
100 | ¥1.35240 | ¥135.24 |
250 | ¥1.31072 | ¥327.68 |
500 | ¥1.17116 | ¥585.58 |
1,000 | ¥0.94811 | ¥948.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89233 | ¥3,569.32 |
8,000 | ¥0.86445 | ¥6,915.60 |
12,000 | ¥0.83656 | ¥10,038.72 |
28,000 | ¥0.80867 | ¥22,642.76 |
100,000 | ¥0.78079 | ¥78,079.00 |