BLM18KG700TH1D | ||
---|---|---|
cms-digikey-product-number | 490-13264-2-ND - Tape & Reel (TR) 490-13264-1-ND - Cut Tape (CT) 490-13264-6-ND - Digi-Reel® | |
cms-manufacturer | ||
cms-manufacturer-product-number | BLM18KG700TH1D | |
cms-description | FERRITE BEAD 70 OHM 0603 1LN | |
cms-standard-lead-time | 19 Weeks | |
cms-customer-reference | ||
cms-detailed-description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.5A 22mOhm | |
cms-datasheet | cms-datasheet | |
cms-eda-cad-models | BLM18KG700TH1D Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 22mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
cms-quantity | cms-unit-price cms-unit-price-vat-rmb | cms-ext-price cms-unit-price-vat-rmb |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.68000 | ¥6.80 |
25 | ¥0.61200 | ¥15.30 |
50 | ¥0.44720 | ¥22.36 |
100 | ¥0.38680 | ¥38.68 |
250 | ¥0.30532 | ¥76.33 |
500 | ¥0.25790 | ¥128.95 |
1,000 | ¥0.21709 | ¥217.09 |
cms-quantity | cms-unit-price cms-unit-price-vat-rmb | cms-ext-price cms-unit-price-vat-rmb |
---|---|---|
4,000 | ¥0.20356 | ¥814.24 |
8,000 | ¥0.18999 | ¥1,519.92 |
12,000 | ¥0.17641 | ¥2,116.92 |
28,000 | ¥0.17438 | ¥4,882.64 |
100,000 | ¥0.16963 | ¥16,963.00 |