
BLM15GG471SZ1D | |
|---|---|
DigiKey Part Number | 490-18098-2-ND - Tape & Reel (TR) 490-18098-1-ND - Cut Tape (CT) 490-18098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15GG471SZ1D |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15GG471SZ1D Models |
Category | DC Resistance (DCR) (Max) 1.3Ohm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.67000 | ¥4.67 |
| 10 | ¥3.25300 | ¥32.53 |
| 25 | ¥2.81080 | ¥70.27 |
| 50 | ¥2.50560 | ¥125.28 |
| 100 | ¥2.22520 | ¥222.52 |
| 250 | ¥1.88668 | ¥471.67 |
| 500 | ¥1.65182 | ¥825.91 |
| 1,000 | ¥1.50265 | ¥1,502.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.22767 | ¥12,276.70 |








