120 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 450mA 230mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03AX121SN1D

DigiKey Part Number
490-5622-2-ND - Tape & Reel (TR)
490-5622-1-ND - Cut Tape (CT)
490-5622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03AX121SN1D
Description
FERRITE BEAD 120 OHM 0201 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms 1 Ferrite Bead 0201 (0603 Metric) 450mA 230mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM03AX121SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
230mOhm
Manufacturer
Murata Electronics
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
450mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 757,641
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.18500¥1.85
25¥0.16240¥4.06
50¥0.14640¥7.32
100¥0.13220¥13.22
250¥0.11424¥28.56
500¥0.10226¥51.13
1,000¥0.09134¥91.34
5,000¥0.06886¥344.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.05407¥811.05
30,000¥0.04669¥1,400.70
45,000¥0.04408¥1,983.60
Manufacturers Standard Package