#458PT-1720=P3 | ||
---|---|---|
DigiKey Part Number | #458PT-1720=P3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | #458PT-1720=P3 | |
Description | AUDIO XFMR 75 / 50 SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 75 Impedance Primary Ohms 50 Impedance Secondary Ohms 2:5 Audio Transformer Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 2:5 | |
Impedance - Primary (Ohms) | 75 | |
Impedance - Secondary (Ohms) | 50 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | - | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.256" L x 0.244" W (6.50mm x 6.20mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Termination Style | Flat Lead | |
Weight | 0.008 oz (0.23 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.07023 | ¥7,070.23 |