BU-2031-A-24-2 | ||
---|---|---|
DigiKey Part Number | 314-1513-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-2031-A-24-2 | |
Description | GATOR TO BANANA PLUG 24" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 24.0" (609.60mm) Alligator Clip, Miniature, Insulated To Banana Plug, Single, Stackable Test Lead 300V 1 Lead, Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Banana Plug | |
1st Connector | Alligator Clip, Miniature, Insulated | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 24.0" (609.60mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300V | |
Current Rating (Amps) | 5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.52000 | ¥72.52 |
10 | ¥59.14700 | ¥591.47 |
100 | ¥56.37320 | ¥5,637.32 |
500 | ¥54.52532 | ¥27,262.66 |
1,000 | ¥53.55533 | ¥53,555.33 |