BU-2031-A-36-2 | ||
---|---|---|
DigiKey Part Number | 314-1515-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-2031-A-36-2 | |
Description | GATOR TO BANANA PLUG 36" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 36.0" (914.40mm) Alligator Clip, Miniature, Insulated To Banana Plug, Single, Stackable Test Lead 300V 1 Lead, Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Banana Plug | |
1st Connector | Alligator Clip, Miniature, Insulated | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 36.0" (914.40mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300V | |
Current Rating (Amps) | 5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Products,Assemblies Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.51000 | ¥72.51 |
10 | ¥59.14200 | ¥591.42 |
100 | ¥56.37020 | ¥5,637.02 |
500 | ¥54.52272 | ¥27,261.36 |
1,000 | ¥51.75059 | ¥51,750.59 |
Attribute | Description |
---|---|
Other Names | 314-1515 |
Standard Package | 1 |