BU-00243-0 | |
---|---|
DigiKey Part Number | 314-1129-ND |
Manufacturer | |
Manufacturer Product Number | BU-00243-0 |
Description | CONN BANANA PLUG SLDRLESS BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | 18 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥22.52600 | ¥225.26 |
100 | ¥21.47320 | ¥2,147.32 |
500 | ¥20.76882 | ¥10,384.41 |
1,000 | ¥20.42075 | ¥20,420.75 |