SN-T8-3 | |
---|---|
DigiKey Part Number | SNT8-3-ND |
Manufacturer | |
Manufacturer Product Number | SN-T8-3 |
Description | BATTERY CONT SPRING C 2 CELL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button C 2 Cell |
Datasheet | Datasheet |
EDA/CAD Models | SN-T8-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring and Solid Button | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.36900 | ¥53.69 |
100 | ¥4.43660 | ¥443.66 |
1,000 | ¥3.58624 | ¥3,586.24 |
5,000 | ¥3.02657 | ¥15,132.85 |