



5242 | |
|---|---|
DigiKey Part Number | 36-5242-ND |
Manufacturer | |
Manufacturer Product Number | 5242 |
Description | BATTERY CONTACT SPRING C 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button C 2 Cell |
Datasheet | Datasheet |
EDA/CAD Models | 5242 Models |
Category | Style Contact Spring and Solid Button |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Dual) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.44100 | ¥44.41 |
| 25 | ¥4.12160 | ¥103.04 |
| 100 | ¥3.68510 | ¥368.51 |
| 500 | ¥3.23572 | ¥1,617.86 |
| 1,000 | ¥3.05932 | ¥3,059.32 |
| 2,500 | ¥2.84094 | ¥7,102.35 |
| 5,000 | ¥2.68614 | ¥13,430.70 |











