Battery Connector, Snap 9V 1 Cell Wire Leads - 12" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Connector, Snap 9V 1 Cell Wire Leads - 12" (304.8mm)
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BS12I

DigiKey Part Number
BS12I-ND
Manufacturer
Manufacturer Product Number
BS12I
Description
BATT CONNECTOR SNAP 9V 12" LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Wire Leads - 12" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
BS12I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Connector, Snap
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Active
Mounting Type
Free Hanging
Battery Type, Function
9V, Snap Connector
Termination Style
Wire Leads - 12" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,297
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥11.77600¥117.76
50¥10.34080¥517.04
100¥9.77760¥977.76
300¥8.94677¥2,684.03
500¥8.58492¥4,292.46
1,000¥8.11708¥8,117.08
2,500¥7.53767¥18,844.17
5,000¥7.12693¥35,634.65
Manufacturers Standard Package