


BS12I-HD-24AWG | |
|---|---|
DigiKey Part Number | BS12I-HD-24AWG-ND |
Manufacturer | |
Manufacturer Product Number | BS12I-HD-24AWG |
Description | BATT CONNECTOR SNAP 9V 12" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads - 12" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | BS12I-HD-24AWG Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Termination Style Wire Leads - 12" (304.8mm) |
Battery Type, Function 9V, Snap Connector | Base Product Number |
Style Connector, Snap |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.36000 | ¥18.36 |
| 10 | ¥15.22500 | ¥152.25 |
| 50 | ¥13.36600 | ¥668.30 |
| 100 | ¥12.63740 | ¥1,263.74 |
| 300 | ¥11.56367 | ¥3,469.10 |
| 500 | ¥11.09602 | ¥5,548.01 |
| 1,000 | ¥10.49148 | ¥10,491.48 |
| 2,500 | ¥9.74248 | ¥24,356.20 |
| 5,000 | ¥9.21163 | ¥46,058.15 |









