Battery Connector, Snap 9V 1 Cell Wire Leads - 12" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Connector, Snap 9V 1 Cell Wire Leads - 12" (304.8mm)
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BS12I-22

DigiKey Part Number
BS12I-22-ND
Manufacturer
Manufacturer Product Number
BS12I-22
Description
BATT CONNECTOR SNAP 9V 12" LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Wire Leads - 12" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
BS12I-22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Termination Style
Wire Leads - 12" (304.8mm)
Battery Type, Function
9V, Snap Connector
Base Product Number
Style
Connector, Snap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,210
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥18.26800¥182.68
50¥16.04040¥802.02
100¥15.16630¥1,516.63
300¥13.87787¥4,163.36
500¥13.31652¥6,658.26
1,000¥12.59090¥12,590.90
2,500¥11.69206¥29,230.15
5,000¥11.05500¥55,275.00
Manufacturers Standard Package