


BK-628 | |
|---|---|
DigiKey Part Number | BK-628-ND |
Manufacturer | |
Manufacturer Product Number | BK-628 |
Description | BATT CONTACT SPRING MULTI PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) Multiple (AA, AAA, N, 12V) Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-628 Models |
Category | Style Contact Spring (Coil) |
Mfr | Battery Cell Size |
Packaging Bag | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Contact (Single) | Height Above Board 0.551" (14.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥6.56600 | ¥65.66 |
| 50 | ¥5.76260 | ¥288.13 |
| 100 | ¥5.44830 | ¥544.83 |
| 300 | ¥4.98543 | ¥1,495.63 |
| 500 | ¥4.78370 | ¥2,391.85 |
| 1,000 | ¥4.52303 | ¥4,523.03 |
| 2,500 | ¥4.20016 | ¥10,500.40 |
| 5,000 | ¥3.97132 | ¥19,856.60 |






