


BK-595 | |
|---|---|
DigiKey Part Number | BK-595-ND |
Manufacturer | |
Manufacturer Product Number | BK-595 |
Description | BATT CONTACT SOLID MULTI PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) Multiple (AA, AAA, N, 12V) Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-595 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Solid (Positive) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.551" (14.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥2.35700 | ¥23.57 |
| 50 | ¥2.07080 | ¥103.54 |
| 100 | ¥1.95750 | ¥195.75 |
| 250 | ¥1.81740 | ¥454.35 |
| 500 | ¥1.71850 | ¥859.25 |
| 1,000 | ¥1.62481 | ¥1,624.81 |
| 3,000 | ¥1.48675 | ¥4,460.25 |
| 6,000 | ¥1.40575 | ¥8,434.50 |


