BK-6011 | ||
---|---|---|
DigiKey Part Number | BK-6011-ND | |
Manufacturer | ||
Manufacturer Product Number | BK-6011 | |
Description | FUSE CLIP BLADE PCB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Clip 1 Circuit Blade Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | BK-6011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.96000 | ¥3.96 |
5 | ¥3.87400 | ¥19.37 |
10 | ¥3.74700 | ¥37.47 |
50 | ¥3.15580 | ¥157.79 |
100 | ¥2.61950 | ¥261.95 |
300 | ¥2.38120 | ¥714.36 |
500 | ¥2.02400 | ¥1,012.00 |
1,000 | ¥1.78589 | ¥1,785.89 |
5,000 | ¥1.60730 | ¥8,036.50 |