LS05-13B05R3 | ||
---|---|---|
DigiKey Part Number | 2725-LS05-13B05R3-ND | |
Manufacturer | ||
Manufacturer Product Number | LS05-13B05R3 | |
Description | AC/DC CONVERTER 5V 5W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 5V 1A 85 ~ 305 VAC, 70 ~ 430 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LS05-13B05R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.97000 | ¥17.97 |
5 | ¥17.69000 | ¥88.45 |
10 | ¥17.45500 | ¥174.55 |
25 | ¥16.95880 | ¥423.97 |
50 | ¥16.46300 | ¥823.15 |
100 | ¥15.96940 | ¥1,596.94 |
250 | ¥15.47532 | ¥3,868.83 |
500 | ¥14.98134 | ¥7,490.67 |