K78U05-500R3 | ||
---|---|---|
DigiKey Part Number | 2725-K78U05-500R3-ND | |
Manufacturer | ||
Manufacturer Product Number | K78U05-500R3 | |
Description | DC/DC CONVERTER 5V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 9V - 90V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 90V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
5 | ¥23.59400 | ¥117.97 |
10 | ¥23.25700 | ¥232.57 |
25 | ¥22.57240 | ¥564.31 |
50 | ¥21.88940 | ¥1,094.47 |
100 | ¥21.20560 | ¥2,120.56 |
250 | ¥20.52140 | ¥5,130.35 |
500 | ¥19.15322 | ¥9,576.61 |