IF0512S-1WR3 | ||
---|---|---|
DigiKey Part Number | 2725-IF0512S-1WR3-ND | |
Manufacturer | ||
Manufacturer Product Number | IF0512S-1WR3 | |
Description | DC DC CONVERTER 12V 1W | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.75V - 5.25V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.24000 | ¥20.24 |
5 | ¥19.96600 | ¥99.83 |
10 | ¥19.68200 | ¥196.82 |
25 | ¥19.10200 | ¥477.55 |
50 | ¥18.52460 | ¥926.23 |
100 | ¥17.94580 | ¥1,794.58 |
250 | ¥17.36664 | ¥4,341.66 |
500 | ¥16.20878 | ¥8,104.39 |